![OHMITE LVK25R005FER SMD Current Sense Resistor, LVK Series, 5 mohm, LVK Series, 1224 [3060 Metric], 2 W, ± 1%](https://canada.newark.com/productimages/standard/en_US/5300313.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $1.850 |
| 100+ | $1.630 |
| 250+ | $1.490 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
| 5000+ | $1.370 |
Product Information
Alternatives for LVK25R005FER
1 Product Found
Product Overview
The LVK series 4-terminal high precision Current Sense Resistor enables the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features 4-terminal also known as a Kelvin configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement. Isolating the voltage and current terminals facilitates a very accurate current measurement. The proprietary technology offers an excellent temperature coefficient of resistance (TCR) even for very low resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the ability to withstand harsh environments.
- Designed for automatic insertion
- Industry standard sizes
- High-precision kelvin connect capability in a small package
Technical Specifications
5mohm
1224 [3060 Metric]
± 1%
3.2mm
6.4mm
-40°C
-
LVK Series
2W
Metal Film
± 100ppm/°C
0.5mm
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
