Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoOUM560KECopy
Newark Part No.
Re-Reel78AK7468
Cut Tape78AK7468
Product RangeOUM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.760 | $3.76 |
| Total Price | $3.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.760 |
| 10+ | $3.590 |
| 25+ | $3.340 |
| 50+ | $3.030 |
| 100+ | $2.730 |
| 250+ | $2.410 |
| 500+ | $2.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoOUM560KECopy
Newark Part No.
Re-Reel78AK7468
Cut Tape78AK7468
Product RangeOUM Series
Resistance56ohm
Product RangeOUM Series
Voltage Rating400V
Resistor TechnologyCeramic
Power Rating1W
Resistance Tolerance± 10%
Temperature Coefficient-3000ppm/°C
Resistor Case / PackageMELF 0515
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
56ohm
Voltage Rating
400V
Power Rating
1W
Temperature Coefficient
-3000ppm/°C
Operating Temperature Min
-55°C
Qualification
-
Product Range
OUM Series
Resistor Technology
Ceramic
Resistance Tolerance
± 10%
Resistor Case / Package
MELF 0515
Operating Temperature Max
200°C
SVHC
No SVHC (27-Jun-2024)
Alternatives for OUM560KE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
