Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part No304-J-375-DUAL-SLE-EMCopy
Newark Part No.61AH0211
Product RangeOMEGACLAD Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $11.010 |
Price for:Each
Minimum: 1
Multiple: 1
$11.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part No304-J-375-DUAL-SLE-EMCopy
Newark Part No.61AH0211
Product RangeOMEGACLAD Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial5ft
Length - Metric1.53m
No. of Max Strands x Strand SizeSolid
Wire Gauge-
Conductor Area CSA-
Conductor Type-
Color Code Standard-
InsulationMagnesium Oxide
Operating Temperature Min0°C
Operating Temperature Max720°C
Product RangeOMEGACLAD Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
304-J-375-DUAL-SLE-EM is a dual OMEGACLAD™ mineral insulated thermocouple wire. The OMEGACLAD™ wire can be made into a grounded junction probe and inserted into a pipe with compression fitting. OMEGACLAD™ dual pair wire can be made into a single probe that enables transmission of a “split signal”. This double signal can be attached to a controller and chart recorder at the same time to monitor and control the same temperature location.
- 304 stainless steel sheath material
- J type thermocouple
- 0.375 sheath diameter
- 4 wire dual thermocouple MI cable
- Can be welded and easily bendable
- Durable and withstands vibration
- Enables a split signal
- Suitable for high temperature applications and withstands pressures
- Protective hard outer sheath
- Features Special Limits of Error
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
1.53m
Wire Gauge
-
Conductor Type
-
Insulation
Magnesium Oxide
Operating Temperature Max
720°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
5ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
-
Color Code Standard
-
Operating Temperature Min
0°C
Product Range
OMEGACLAD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
