Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.320 |
Price for:Each
Minimum: 1
Multiple: 1
$144.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoCF-090-K-2-120-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07AM9034
Product RangeCF Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial120"
Lead Length - Metric3.05m
Probe Length - Imperial2"
Probe Length - Metric50.8mm
Probe Diameter - Imperial0.188"
Probe Diameter - Metric4.763mm
InsulationStainless Steel
Thermocouple TerminationSpade Lugs
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeCF Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
900°C
Lead Length - Imperial
120"
Probe Length - Imperial
2"
Probe Diameter - Imperial
0.188"
Insulation
Stainless Steel
Thermocouple Wire Standard
ANSI
Product Range
CF Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
3.05m
Probe Length - Metric
50.8mm
Probe Diameter - Metric
4.763mm
Thermocouple Termination
Spade Lugs
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

