Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXFF-K-20S-TWSH-500Copy
Newark Part No.99F6869
Product RangeEXFF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,494.110 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$1,494.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXFF-K-20S-TWSH-500Copy
Newark Part No.99F6869
Product RangeEXFF Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial500ft
Length - Metric152.39m
No. of Max Strands x Strand Size7 x 28AWG
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationFEP (Fluorinated Ethylene Propylene)
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXFF Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
EXFF-K-20S-TWSH-500 is an EXFF series type-K twisted/shielded thermocouple wire.
- Maintains electrical ground from the probe sheath to the instrument
- Complements OMEGA® low noise thermocouple probes and connectors
- Extension grade FEP insulation
- 20AWG wire grade
- 3.8mm (0.15inch) nominal size
- 500' spool length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
152.39m
Wire Gauge
20AWG
Conductor Type
Stranded
Insulation
FEP (Fluorinated Ethylene Propylene)
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
500ft
No. of Max Strands x Strand Size
7 x 28AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXFF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
