Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXPP-B-24S-25Copy
Newark Part No.62AH5247
Product RangeEXPP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $78.520 |
Price for:Each
Minimum: 1
Multiple: 1
$78.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXPP-B-24S-25Copy
Newark Part No.62AH5247
Product RangeEXPP Series
Technical Datasheet
Thermocouple Wire TypeBC
Length - Imperial25ft
Length - Metric7.62m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationPVC (Polyvinylchloride)
Operating Temperature Min0°C
Operating Temperature Max100°C
Product RangeEXPP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
BC
Length - Metric
7.62m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
PVC (Polyvinylchloride)
Operating Temperature Max
100°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
25ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXPP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
