Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoEXTT-K-16-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.39T9917
Product RangeEXTT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,146.750 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$1,146.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoEXTT-K-16-100Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.39T9917
Product RangeEXTT Series
Technical Datasheet
Thermocouple Wire TypeKX
Length - Imperial100ft
Length - Metric30.48m
No. of Max Strands x Strand SizeSolid
Wire Gauge16AWG
Conductor Area CSA1.3mm²
Conductor TypeSolid
Color Code StandardANSI
InsulationPFA
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeEXTT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Extension grade PFA insulated wire
- Type K thermocouple, ANSI colour code
- 16AWG wire
- 100feet spool length
Technical Specifications
Thermocouple Wire Type
KX
Length - Metric
30.48m
Wire Gauge
16AWG
Conductor Type
Solid
Insulation
PFA
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Length - Imperial
100ft
No. of Max Strands x Strand Size
Solid
Conductor Area CSA
1.3mm²
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
EXTT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
