Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $504.930 |
Price for:Each
Minimum: 1
Multiple: 1
$504.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFF-EI-24-TWSH-SLE-100MCopy
Newark Part No.62AH8217
Product RangeFF Series
Technical Datasheet
Thermocouple Wire TypeE
Length - Imperial328.1ft
Length - Metric100m
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardIEC
InsulationFEP (Fluorinated Ethylene Propylene)
Operating Temperature Min0°C
Operating Temperature Max200°C
Product RangeFF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
E
Length - Metric
100m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
FEP (Fluorinated Ethylene Propylene)
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
328.1ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
0°C
Product Range
FF Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

