Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $99.290 |
Price for:Each
Minimum: 1
Multiple: 1
$99.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-JI-24-SLE-15MCopy
Newark Part No.63AH8194
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial49.21ft
Length - Metric15m
No. of Max Strands x Strand Size-
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardIEC
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max370°C
Product RangeGG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GG-JI-24-SLE-15M is a fine wire duplex glass insulated, IEC color code, thermocouple cable.
- J type thermocouple
- 24AWG wire size
- Solid wire type
- 15M cable length
- Fiberglass insulation rated to 480°C (900°F)
- Features special limits of error
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
15m
Wire Gauge
24AWG
Conductor Type
Solid
Insulation
Glass Braided
Operating Temperature Max
370°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
49.21ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
0°C
Product Range
GG Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
