Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $138.520 |
Price for:Each
Minimum: 1
Multiple: 1
$138.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoGG-TI-20-SLE-15MCopy
Newark Part No.63AH8856
Product RangeGG Series
Technical Datasheet
Thermocouple Wire TypeT
Length - Imperial49.22ft
Length - Metric15m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardIEC
InsulationGlass Braided
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeGG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GG-TI-20-SLE-15M is a fine wire duplex glass insulated, IEC color code, thermocouple cable.
- T type thermocouple
- 20AWG wire size
- Solid wire type
- 15M cable length
- Fiberglass insulation rated to 480°C (900°F)
- Features special limits of error
Technical Specifications
Thermocouple Wire Type
T
Length - Metric
15m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
Glass Braided
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
49.22ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
0°C
Product Range
GG Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
