Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoHEMQIN-IM100U-300Copy
Newark Part No.64AH0564
Product RangeHEMQIN Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $132.240 |
Price for:Each
Minimum: 1
Multiple: 1
$132.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHEMQIN-IM100U-300Copy
Newark Part No.64AH0564
Product RangeHEMQIN Series
Technical Datasheet
Thermocouple TypeE
Measured Temperature Min0°C
Measured Temperature Max300°C
Sensor Body MaterialInconel 600
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial11.811"
Probe Length - Metric300mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeHEMQIN Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
E
Measured Temperature Max
300°C
Lead Length - Imperial
-
Probe Length - Imperial
11.811"
Probe Diameter - Imperial
0.04"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
HEMQIN Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
-
Probe Length - Metric
300mm
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
