Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $660.750 |
Price for:Each
Minimum: 1
Multiple: 1
$660.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHH-KI-20-60MCopy
Newark Part No.07AM9140
Product RangeHH Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial196.86ft
Length - Metric60m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardIEC
InsulationGlass
Operating Temperature Min0°C
Operating Temperature Max704°C
Product RangeHH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Thermocouple grade high temp glass insulated wire
- Type K thermocouple, IEC colour code
- 20AWG wire
- 60M spool length
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
60m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
Glass
Operating Temperature Max
704°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
196.86ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
0°C
Product Range
HH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

