Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $112.800 |
Price for:Each
Minimum: 1
Multiple: 1
$112.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoHKQSS-14G-12Copy
Newark Part No.72W2979
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric300mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple TerminationStandard Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1150°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
-
Measured Temperature Min
0°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
300mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Standard Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
