Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,905.450 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$2,905.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKK-J-20-1000Copy
Newark Part No.50AH4107
Product RangeKK Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial1000ft
Length - Metric304.8m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationKapton
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeKK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK-J-20-1000 is a fine wire duplex polyimide film fused polymer tape insulated, thermocouple cable.
- J type thermocouple
- 20AWG wire size
- Solid wire type
- 1000' (300meter) cable length
- Polyimide film insulation rated to 316°C (600°F)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
304.8m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
Kapton
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
1000ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
KK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
