Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,292.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,292.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKK-J-24S-500Copy
Newark Part No.08AM0143
Product RangeKK Series
Technical Datasheet
Thermocouple Wire TypeJ
Length - Imperial500ft
Length - Metric152.39m
No. of Max Strands x Strand Size7 x 32AWG
Wire Gauge24AWG
Conductor Area CSA-
Conductor TypeStranded
Color Code StandardANSI
InsulationKapton
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeKK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK-J-24S-500 is a fine wire duplex polyimide film fused polymer tape insulated, thermocouple cable.
- J type thermocouple
- 24AWG wire size
- Stranded wire type
- 500' (150meter) cable length
- Polyimide film insulation rated to 316°C (600°F)
Technical Specifications
Thermocouple Wire Type
J
Length - Metric
152.39m
Wire Gauge
24AWG
Conductor Type
Stranded
Insulation
Kapton
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
500ft
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
KK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

