Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,146.390 |
Price for:Each
Minimum: 1
Multiple: 1
$1,146.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoKK-K-30-SLE-500Copy
Newark Part No.11R7778
Product RangeKK Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial500ft
Length - Metric152.39m
No. of Max Strands x Strand Size-
Wire Gauge30AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationKapton
Operating Temperature Min0°C
Operating Temperature Max260°C
Product RangeKK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
KK-K-30-SLE-500 is a fine wire duplex polyimide film fused polymer tape insulated, thermocouple cable.
- K type thermocouple
- 30AWG wire size
- Solid wire type
- 500' (150meter) cable length
- polyimide film® insulation rated to 316°C (600°F)
- Features special limits of error
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
152.39m
Wire Gauge
30AWG
Conductor Type
Solid
Insulation
Kapton
Operating Temperature Max
260°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
500ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
KK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
