Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12LCP-KIN-M6-U-0150Copy
Newark Part No.08AM1146
Product RangeM12LCP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $178.840 |
Price for:Each
Minimum: 1
Multiple: 1
$178.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12LCP-KIN-M6-U-0150Copy
Newark Part No.08AM1146
Product RangeM12LCP Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensor Body MaterialInconel 600
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial5.91"
Probe Length - Metric150mm
Probe Diameter - Imperial0.24"
Probe Diameter - Metric6mm
Insulation-
Thermocouple TerminationM12 Molded Connector
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeM12LCP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1150°C
Lead Length - Imperial
-
Probe Length - Imperial
5.91"
Probe Diameter - Imperial
0.24"
Insulation
-
Thermocouple Wire Standard
ANSI
Product Range
M12LCP Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
-
Probe Length - Metric
150mm
Probe Diameter - Metric
6mm
Thermocouple Termination
M12 Molded Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
