Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoM12LCP-KSS-1/4-U-1200Copy
Newark Part No.77AH0923
Product RangeM12LCP Series
Your Part Number
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.200 |
Price for:Each
Minimum: 1
Multiple: 1
$90.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoM12LCP-KSS-1/4-U-1200Copy
Newark Part No.77AH0923
Product RangeM12LCP Series
Technical Datasheet
Length304.8mm
Thermocouple TypeK
External Diameter6.35mm
Measured Temperature Min0°C
Probe Body MaterialStainless Steel
Measured Temperature Max900°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial12"
Probe Length - Metric304.8mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple Termination4 Pin M12 Connector
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeM12LCP Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Length
304.8mm
External Diameter
6.35mm
Probe Body Material
Stainless Steel
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
304.8mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
4 Pin M12 Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Thermocouple Type
K
Measured Temperature Min
0°C
Measured Temperature Max
900°C
Lead Length - Imperial
-
Probe Length - Imperial
12"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
M12LCP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
