Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPRG700-150Copy
Newark Part No.56AH1719
Product RangePRG700 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $248.130 |
Price for:Each
Minimum: 1
Multiple: 1
$248.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPRG700-150Copy
Newark Part No.56AH1719
Product RangePRG700 Series
Technical Datasheet
Regulator TypePressure Regulator
Pneumatic Connection1/4" NPT
Body Size76.2
Flow Rate80CFM
Operating Pressure Max150psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-40°C
Operating Temperature Max71°C
Product RangePRG700 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Type
Pressure Regulator
Body Size
76.2
Operating Pressure Max
150psi
Operating Pressure Min
0psi
Operating Temperature Max
71°C
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/4" NPT
Flow Rate
80CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-40°C
Product Range
PRG700 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
