Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSAT-TJ60-30-8-BXCopy
Newark Part No.58AH0646
Product RangeSAT-TJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,200.960 |
Price for:Each
Minimum: 1
Multiple: 1
$1,200.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSAT-TJ60-30-8-BXCopy
Newark Part No.58AH0646
Product RangeSAT-TJ Series
Technical Datasheet
Thermocouple TypeS
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialCeramic
Lead Length - Imperial60"
Lead Length - Metric1.53m
Probe Length - Imperial8"
Probe Length - Metric203.2mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
Insulation-
Thermocouple Termination-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeSAT-TJ Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
S
Measured Temperature Max
-
Lead Length - Imperial
60"
Probe Length - Imperial
8"
Probe Diameter - Imperial
0.25"
Insulation
-
Thermocouple Wire Standard
-
Product Range
SAT-TJ Series
Measured Temperature Min
-
Sensor Body Material
Ceramic
Lead Length - Metric
1.53m
Probe Length - Metric
203.2mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
-
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
