Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSPCH-010-100Copy
Newark Part No.97H5745
Product RangeSPCH Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $82.940 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$82.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSPCH-010-100Copy
Newark Part No.97H5745
Product RangeSPCH Series
Technical Datasheet
Thermocouple Wire TypeK, E
Length - Imperial100ft
Length - Metric30.48m
No. of Max Strands x Strand Size-
Wire Gauge30AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code Standard-
InsulationUninsulated
Operating Temperature Min0°C
Operating Temperature Max426°C
Product RangeSPCH Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
K, E
Length - Metric
30.48m
Wire Gauge
30AWG
Conductor Type
Solid
Insulation
Uninsulated
Operating Temperature Max
426°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
100ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
-
Operating Temperature Min
0°C
Product Range
SPCH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
