Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3,230.510 |
Price for:Each
Minimum: 1
Multiple: 1
$3,230.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSWD-DASYLABCopy
Newark Part No.58AH7353
Technical Datasheet
Product TypeDASYLab Software
Sampling Rate-
Resolution-
No. of Input Channels8Channels
No. of Output Channels8Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range-
For Use WithData Acquisition System Laboratory
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Type
DASYLab Software
Resolution
-
No. of Output Channels
8Channels
Supply Voltage Range
-
For Use With
Data Acquisition System Laboratory
SVHC
No SVHC (04-Feb-2026)
Sampling Rate
-
No. of Input Channels
8Channels
No. of I/O's
-
Operating Temperature Range
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3D991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
