Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTCS-KU-S-0500-D1-CB-120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH8289
Product RangeTCS-S-CB-120 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $403.270 |
Price for:Each
Minimum: 1
Multiple: 1
$403.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTCS-KU-S-0500-D1-CB-120Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AH8289
Product RangeTCS-S-CB-120 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Measured Temperature Max200°C
Sensor Body MaterialStainless Steel
Lead Length - Imperial120"
Lead Length - Metric3.05m
Probe Length - Imperial5"
Probe Length - Metric127mm
Probe Diameter - Imperial0.25"
Probe Diameter - Metric6.35mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeTCS-S-CB-120 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
200°C
Lead Length - Imperial
120"
Probe Length - Imperial
5"
Probe Diameter - Imperial
0.25"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
-
Product Range
TCS-S-CB-120 Series
Measured Temperature Min
-50°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
3.05m
Probe Length - Metric
127mm
Probe Diameter - Metric
6.35mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
