Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJ36-NNIN-116G-40-CC-XCIBCopy
Newark Part No.59AH7441
Product RangeTJ36 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $639.150 |
Price for:Each
Minimum: 1
Multiple: 1
$639.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ36-NNIN-116G-40-CC-XCIBCopy
Newark Part No.59AH7441
Product RangeTJ36 Series
Technical Datasheet
Thermocouple TypeN
Measured Temperature Min-
Measured Temperature Max815°C
Sensor Body MaterialInconel 600
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Probe Length - Imperial40"
Probe Length - Metric1.016m
Probe Diameter - Imperial0.062"
Probe Diameter - Metric1.575mm
InsulationNextel
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ36 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
N
Measured Temperature Max
815°C
Lead Length - Imperial
36"
Probe Length - Imperial
40"
Probe Diameter - Imperial
0.062"
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
TJ36 Series
Measured Temperature Min
-
Sensor Body Material
Inconel 600
Lead Length - Metric
914.4mm
Probe Length - Metric
1.016m
Probe Diameter - Metric
1.575mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
