Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTJ60-CASS-116U-2-CC-SBCopy
Newark Part No.12AM3548
Product RangeTJ60 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $202.280 |
Price for:Each
Minimum: 1
Multiple: 1
$202.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJ60-CASS-116U-2-CC-SBCopy
Newark Part No.12AM3548
Product RangeTJ60 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max899°C
Sensor Body Material304 Stainless Steel
Lead Length - Imperial5ft
Lead Length - Metric1.524m
Probe Length - Imperial2"
Probe Length - Metric50.8mm
Probe Diameter - Imperial0.0625"
Probe Diameter - Metric1.59mm
InsulationFiberglass
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeTJ60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
899°C
Lead Length - Imperial
5ft
Probe Length - Imperial
2"
Probe Diameter - Imperial
0.0625"
Insulation
Fiberglass
Thermocouple Wire Standard
ANSI
Product Range
TJ60 Series
Measured Temperature Min
0°C
Sensor Body Material
304 Stainless Steel
Lead Length - Metric
1.524m
Probe Length - Metric
50.8mm
Probe Diameter - Metric
1.59mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
