Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJC3-CAIN-IM100U-35-SMPW-CC-MCopy
Newark Part No.59AH1077
Product RangeTJC3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $153.640 |
Price for:Each
Minimum: 1
Multiple: 1
$153.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJC3-CAIN-IM100U-35-SMPW-CC-MCopy
Newark Part No.59AH1077
Product RangeTJC3 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialInconel 600
Lead Length - Imperial118.11"
Lead Length - Metric3m
Probe Length - Imperial1.38"
Probe Length - Metric35mm
Probe Diameter - Imperial0.04"
Probe Diameter - Metric1.02mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeTJC3 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
118.11"
Probe Length - Imperial
1.38"
Probe Diameter - Imperial
0.04"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
IEC
Product Range
TJC3 Series
Measured Temperature Min
-
Sensor Body Material
Inconel 600
Lead Length - Metric
3m
Probe Length - Metric
35mm
Probe Diameter - Metric
1.02mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
