Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTJC4-CAIN-IM075U-200Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH1688
Product RangeTJC4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $132.630 |
Price for:Each
Minimum: 1
Multiple: 1
$132.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTJC4-CAIN-IM075U-200Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.59AH1688
Product RangeTJC4 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Measured Temperature Max-
Sensor Body MaterialInconel 600
Lead Length - Imperial157.49"
Lead Length - Metric4m
Probe Length - Imperial7.88"
Probe Length - Metric200mm
Probe Diameter - Imperial0.03"
Probe Diameter - Metric0.76mm
InsulationPFA (Perfluoroalkoxy)
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeTJC4 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
-
Lead Length - Imperial
157.49"
Probe Length - Imperial
7.88"
Probe Diameter - Imperial
0.03"
Insulation
PFA (Perfluoroalkoxy)
Thermocouple Wire Standard
IEC
Product Range
TJC4 Series
Measured Temperature Min
-
Sensor Body Material
Inconel 600
Lead Length - Metric
4m
Probe Length - Metric
200mm
Probe Diameter - Metric
0.76mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
