Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoXIN-P13R-U-125-30-M-TJ-8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH6988
Product RangeXIN-P13R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $962.320 |
Price for:Each
Minimum: 1
Multiple: 1
$962.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXIN-P13R-U-125-30-M-TJ-8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH6988
Product RangeXIN-P13R Series
Technical Datasheet
Thermocouple TypeR
Measured Temperature Min0°C
Measured Temperature Max1150°C
Sensor Body MaterialInconel 600
Lead Length - Imperial72"
Lead Length - Metric2m
Probe Length - Imperial8"
Probe Length - Metric203.2mm
Probe Diameter - Imperial0.125"
Probe Diameter - Metric3.18mm
InsulationMagnesia
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple ShieldingShielded
Product RangeXIN-P13R Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
R
Measured Temperature Max
1150°C
Lead Length - Imperial
72"
Probe Length - Imperial
8"
Probe Diameter - Imperial
0.125"
Insulation
Magnesia
Thermocouple Wire Standard
ANSI
Product Range
XIN-P13R Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
2m
Probe Length - Metric
203.2mm
Probe Diameter - Metric
3.18mm
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
Shielded
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
