Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,007.590 |
Price for:Each
Minimum: 1
Multiple: 1
$2,007.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXS-K-20-IB-200Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.60AH7826
Product RangeXS Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial200ft
Length - Metric60.96m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardANSI
InsulationSilica
Operating Temperature Min0°C
Operating Temperature Max980°C
Product RangeXS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
60.96m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
Silica
Operating Temperature Max
980°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
200ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
ANSI
Operating Temperature Min
0°C
Product Range
XS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
