Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $412.630 |
Price for:Each
Minimum: 1
Multiple: 1
$412.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXS-KI-20-15MCopy
Newark Part No.60AH7880
Product RangeXS Series
Technical Datasheet
Thermocouple Wire TypeK
Length - Imperial49.21ft
Length - Metric15m
No. of Max Strands x Strand Size-
Wire Gauge20AWG
Conductor Area CSA-
Conductor TypeSolid
Color Code StandardIEC
InsulationSilica
Operating Temperature Min0°C
Operating Temperature Max980°C
Product RangeXS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Wire Type
K
Length - Metric
15m
Wire Gauge
20AWG
Conductor Type
Solid
Insulation
Silica
Operating Temperature Max
980°C
SVHC
No SVHC (04-Feb-2026)
Length - Imperial
49.21ft
No. of Max Strands x Strand Size
-
Conductor Area CSA
-
Color Code Standard
IEC
Operating Temperature Min
0°C
Product Range
XS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
