Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-351VY1Copy
Newark Part No.69AK9571
Product RangeG3VM Series
Your Part Number
500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 5+ | $5.170 |
| 10+ | $4.870 |
| 25+ | $4.640 |
| 50+ | $4.150 |
| 100+ | $3.930 |
| 250+ | $3.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-351VY1Copy
Newark Part No.69AK9571
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max350V
Load Current110mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max50ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
G3VM-351VY1 is a high-sensitivity MOSFET relay in SOP 4-pin package contribute to equipment power consumption reduction. Typical application includes semiconductor test equipment, test & measurement equipment, communication equipment, security equipment, industrial equipment and amusement equipment.
- 1A (SPST-NO) contact form
- Load voltage of 350V
- Dielectric strength between I/O is 3.750V
- Surface mounting terminals
- 1mA maximum driving current
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
350V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Solder
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
110mA
Relay Mounting
Surface Mount
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (2)
Alternatives for G3VM-351VY1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
