Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG3VM-41LR11 (TR05)Copy
Newark Part No.
Full Reel84R5999
Cut Tape17AC3770
Product RangeG3VM Series
Your Part Number
4,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 500 | $10.780 | $5,390.00 |
| Total Price | $5,390.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 500+ | $10.780 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $10.780 |
| 1500+ | $10.270 |
| 2500+ | $9.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG3VM-41LR11 (TR05)Copy
Newark Part No.
Full Reel84R5999
Cut Tape17AC3770
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current140mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Forward Current If30mA
Relay TerminalsSolder
On State Resistance Max10ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.3pF
Off State Leakage Current Max200pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Forward Current If
30mA
On State Resistance Max
10ohm
I/O Capacitance Typ
0.3pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
140mA
Relay Mounting
Surface Mount
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
200pA
SVHC
To Be Advised
Technical Docs (2)
Alternatives for G3VM-41LR11 (TR05)
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
