Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG3VM-61ERCopy
Newark Part No.04M9688
Product RangeG3VM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 200+ | $10.010 |
| 250+ | $9.810 |
Price for:Each
Minimum: 200
Multiple: 200
$2,002.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG3VM-61ERCopy
Newark Part No.04M9688
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current2.5A
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If20mA
On State Resistance Max0.1ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCTo Be Advised
Product Overview
The G3VM-61ER is a SMD analogue-switching MOSFET Relay with surface mounting terminals. It features a continuous load current high capacity of 2.5A.
- Switches minute analogue signals
- -20 to 85°C Operating temperature range
Applications
Industrial, Test & Measurement, Security
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
On State Resistance Max
0.1ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Load Type
AC / DC
Load Current
2.5A
Relay Mounting
Surface Mount
Forward Current If
20mA
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
