Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6B2-CWZ5B 2000P/R 0.5MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4011
Product RangeE6B2-C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $580.090 |
| 5+ | $544.520 |
| 10+ | $528.110 |
| 25+ | $511.680 |
| 50+ | $487.060 |
Price for:Each
Minimum: 1
Multiple: 1
$580.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6B2-CWZ5B 2000P/R 0.5MCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AH4011
Product RangeE6B2-C Series
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution2000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPNP Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeE6B2-C Series
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP50
IP RatingIP50
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
2000PPR
Orientation
Horizontal
Encoder Output
PNP Open Collector, Quadrature
Product Range
E6B2-C Series
No. of Channels
3Channels
Shaft Length
15mm
Supply Voltage Min
12VDC
Operating Temperature Min
-10°C
IP Rating
IP50
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
24VDC
Operating Temperature Max
70°C
IP Rating
IP50
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
