Print Page
862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.160 |
| 100+ | $0.798 |
| 500+ | $0.623 |
| 1000+ | $0.463 |
| 2500+ | $0.458 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2N4923GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.39K1513
Product Range2NXXXX
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Continuous Collector Current3A
Power Dissipation30W
Power Dissipation Pd30W
Transistor Case StyleTO-225
DC Collector Current3A
Transistor MountingThrough Hole
DC Current Gain hFE3hFE
No. of Pins3Pins
Transition Frequency3MHz
DC Current Gain hFE Min3hFE
Operating Temperature Max150°C
Product Range2NXXXX
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Power Dissipation
30W
Transistor Case Style
TO-225
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
3hFE
Product Range
2NXXXX
MSL
-
Collector Emitter Voltage Max
80V
Continuous Collector Current
3A
Power Dissipation Pd
30W
DC Collector Current
3A
DC Current Gain hFE
3hFE
Transition Frequency
3MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

