Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SA1416S-TD-ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel65T2427
Re-Reel50AC7729RL
Cut Tape50AC7729
Your Part Number
10,000 In Stock
32,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.190 | $5.95 |
| Total Price | $5.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.190 |
| 10+ | $0.738 |
| 25+ | $0.652 |
| 50+ | $0.565 |
| 100+ | $0.477 |
| 250+ | $0.422 |
| 500+ | $0.366 |
| 1000+ | $0.330 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.305 |
| 3000+ | $0.298 |
| 6000+ | $0.275 |
| 12000+ | $0.258 |
| 18000+ | $0.241 |
| 30000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SA1416S-TD-ECopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel65T2427
Re-Reel50AC7729RL
Cut Tape50AC7729
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation500mW
Power Dissipation Pd500mW
Transistor Case StyleSOT-89
DC Current Gain hFE140hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
1A
Power Dissipation Pd
500mW
DC Current Gain hFE
140hFE
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
1A
Power Dissipation
500mW
Transistor Case Style
SOT-89
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Alternatives for 2SA1416S-TD-E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
