Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SB1215S-TL-ECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.65T2468
Product Range2SB1215 Series
Your Part Number
4,200 In Stock
| Quantity | Price |
|---|---|
| 700+ | $0.887 |
| 3000+ | $0.859 |
| 6000+ | $0.798 |
| 12000+ | $0.738 |
| 18000+ | $0.718 |
| 30000+ | $0.707 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$620.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SB1215S-TL-ECopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.65T2468
Product Range2SB1215 Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
DC Collector Current3A
Continuous Collector Current3A
Power Dissipation Pd20W
Power Dissipation20W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min140hFE
DC Current Gain hFE140hFE
Operating Temperature Max150°C
Qualification-
Product Range2SB1215 Series
SVHCLead
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
3A
Power Dissipation
20W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
DC Current Gain hFE
140hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
100V
DC Collector Current
3A
Power Dissipation Pd
20W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Operating Temperature Max
150°C
Product Range
2SB1215 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
