Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No2SC4027S-TL-HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.07W7652
Product Range2SC4027 Series
Your Part Number
5,600 In Stock
| Quantity | Price |
|---|---|
| 700+ | $0.650 |
| 3000+ | $0.623 |
| 6000+ | $0.566 |
| 12000+ | $0.511 |
| 18000+ | $0.491 |
| 30000+ | $0.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
$455.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No2SC4027S-TL-HCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.07W7652
Product Range2SC4027 Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo160V
Collector Emitter Voltage Max160V
Continuous Collector Current1.5A
DC Collector Current1.5A
Power Dissipation Pd15W
Power Dissipation15W
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency120MHz
DC Current Gain hFE Min140hFE
DC Current Gain hFE140hFE
Operating Temperature Max150°C
Qualification-
Product Range2SC4027 Series
SVHCLead
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
160V
DC Collector Current
1.5A
Power Dissipation
15W
Transistor Mounting
Surface Mount
Transition Frequency
120MHz
DC Current Gain hFE
140hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
160V
Continuous Collector Current
1.5A
Power Dissipation Pd
15W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
DC Current Gain hFE Min
140hFE
Operating Temperature Max
150°C
Product Range
2SC4027 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
