Print Page
1,434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.389 | $0.39 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.389 |
| 50+ | $0.243 |
| 100+ | $0.214 |
| 250+ | $0.211 |
| 500+ | $0.207 |
| 1000+ | $0.203 |
| 2500+ | $0.199 |
| 5000+ | $0.195 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74ACT00MTCXCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31Y6353RL
Cut Tape31Y6353
Product Range74ACT00
Technical Datasheet
Logic FunctionNAND Gate
No. of ElementsQuad
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Logic Case StyleTSSOP
Product Range74ACT00
Logic IC Family74ACT
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Product Range
74ACT00
Supply Voltage Min
4.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
No. of Elements
Quad
No. of Pins
14Pins
Logic Case Style
TSSOP
Logic IC Family
74ACT
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74ACT00MTCX
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

