Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.214 |
| 7500+ | $0.210 |
| 12500+ | $0.206 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74LCX00MTCXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.84H9400
Product Range74LCX00
Technical Datasheet
Logic FunctionNAND Gate
Logic Family / Base Number74LCX00
No. of ElementsQuad
Logic TypeNAND
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageTSSOP
Product Range74LCX00
Logic IC Family74LCX
Logic Case StyleTSSOP
Supply Voltage Min2V
Supply Voltage Max3.6V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7400
Output Current24mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 74LCX00MTCX is a low voltage quad 2-input NAND Gate with 5V tolerant inputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- 5.2ns Propagation delay (tPD)
- 10µA ICC Maximum
- Power down high impedance inputs and outputs
- ±24mA Output drive
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance - Machine model <gt/>200V Human model <gt/>2000V
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
TSSOP
Logic IC Family
74LCX
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
24mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74LCX00
Logic Type
NAND
No. of Pins
14Pins
Product Range
74LCX00
Logic Case Style
TSSOP
Supply Voltage Max
3.6V
Logic IC Base Number
7400
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74LCX00MTCX
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

