Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part No74VHC08MXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel19C0044
Cut Tape56W4681
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2500 | $0.239 | $597.50 |
| Total Price | $597.50 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2500+ | $0.239 |
| 5000+ | $0.235 |
| 7500+ | $0.229 |
| 12500+ | $0.225 |
| 25000+ | $0.220 |
| 62500+ | $0.215 |
| 125000+ | $0.210 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.228 |
| 7500+ | $0.222 |
| 12500+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part No74VHC08MXCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel19C0044
Cut Tape56W4681
Technical Datasheet
Logic FunctionAND Gate
Logic Family / Base Number74VHC08
No. of ElementsQuad
Logic TypeAND Gate
No. of Inputs2Inputs
No. of Pins14Pins
IC Case / PackageNSOIC
Product Range-
Logic IC Family74VHC
Logic Case StyleNSOIC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Logic IC Base Number7408
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Logic Function
AND Gate
No. of Elements
Quad
No. of Inputs
2Inputs
IC Case / Package
NSOIC
Logic IC Family
74VHC
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Output Current
25mA
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Logic Family / Base Number
74VHC08
Logic Type
AND Gate
No. of Pins
14Pins
Product Range
-
Logic Case Style
NSOIC
Supply Voltage Max
5.5V
Logic IC Base Number
7408
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for 74VHC08MX
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
