Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBC640TACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y0503RL
Cut Tape31Y0503
Your Part Number
3,065 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.320 | $6.60 |
| Total Price | $6.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.320 |
| 10+ | $1.040 |
| 25+ | $0.648 |
| 50+ | $0.536 |
| 100+ | $0.459 |
| 250+ | $0.377 |
| 500+ | $0.308 |
| 1000+ | $0.292 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBC640TACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel31Y0503RL
Cut Tape31Y0503
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
DC Collector Current1A
Continuous Collector Current1A
Power Dissipation1W
Power Dissipation Pd1W
Transistor Case StyleTO-92
DC Current Gain hFE25hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
1A
Power Dissipation Pd
1W
DC Current Gain hFE
25hFE
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
80V
DC Collector Current
1A
Power Dissipation
1W
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BC640TA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
