Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoBCP55Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel29X6659
Re-Reel18C5773
Cut Tape18C5773
Your Part Number
48,023 In Stock
Need more?
23 US Stock delivery in 2-3 Business Days Order before 6pm EST Standard Shipping
24000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.764 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.764 |
| 25+ | $0.638 |
| 50+ | $0.574 |
| 100+ | $0.520 |
| 250+ | $0.458 |
| 500+ | $0.412 |
| 1000+ | $0.344 |
| 2500+ | $0.333 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.338 |
| 6000+ | $0.318 |
| 12000+ | $0.302 |
| 18000+ | $0.287 |
| 30000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoBCP55Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.
Full Reel29X6659
Re-Reel18C5773
Cut Tape18C5773
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max60V
Collector Emitter Voltage V(br)ceo60V
Continuous Collector Current1.5A
Power Dissipation Pd1.5W
Power Dissipation1.5W
Transistor Case StyleSOT-223
DC Collector Current1.5A
Transistor MountingSurface Mount
DC Current Gain hFE25hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BCP55 is a NPN Bipolar Transistor designed for general purpose medium power amplifiers and switching circuits for collector currents to 1A.
- Sourced from process 38
- -55 to 150°C Operating junction temperature range
Applications
Power Management, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
60V
Power Dissipation Pd
1.5W
Transistor Case Style
SOT-223
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
60V
Continuous Collector Current
1.5A
Power Dissipation
1.5W
DC Collector Current
1.5A
DC Current Gain hFE
25hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BCP55
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
