Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFAN3241TMXCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.69W8899
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.120 |
| 3000+ | $1.080 |
| 6000+ | $0.978 |
| 12000+ | $0.880 |
| 18000+ | $0.848 |
| 30000+ | $0.828 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,800.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN3241TMXCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.69W8899
Technical Datasheet
Output Current-
Supply Voltage Min8V
Supply Voltage Max60V
Driver Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Current
-
Supply Voltage Max
60V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Supply Voltage Min
8V
Driver Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
