Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCB290N80Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49Y8320
Re-Reel54AH6219
Cut Tape54AH6219
Product RangeSuperFET II
Your Part Number
10,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.180 | $10.18 |
| Total Price | $10.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.180 |
| 10+ | $8.150 |
| 25+ | $7.360 |
| 50+ | $6.590 |
| 100+ | $5.800 |
| 250+ | $5.690 |
| 500+ | $5.560 |
| 1600+ | $4.720 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $7.230 |
| 3000+ | $6.980 |
| 6000+ | $6.630 |
| 12000+ | $6.270 |
| 18000+ | $6.110 |
| 30000+ | $6.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCB290N80Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel49Y8320
Re-Reel54AH6219
Cut Tape54AH6219
Product RangeSuperFET II
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds800V
Continuous Drain Current Id17A
Drain Source On State Resistance0.29ohm
On Resistance Rds(on)0.259ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd212W
Power Dissipation212W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET II
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
800V
Drain Source On State Resistance
0.29ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
212W
No. of Pins
3Pins
Product Range
SuperFET II
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
17A
On Resistance Rds(on)
0.259ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
212W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for FCB290N80
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
