Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCP165N60ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y5816
Product RangeSuperFET II
Your Part Number
1,229 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 10+ | $6.090 |
| 25+ | $5.560 |
| 50+ | $5.030 |
| 100+ | $4.680 |
| 250+ | $4.380 |
| 500+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCP165N60ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.84Y5816
Product RangeSuperFET II
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id23A
On Resistance Rds(on)0.132ohm
Drain Source On State Resistance0.165ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Power Dissipation Pd227W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation227W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeSuperFET II
Qualification-
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.132ohm
Transistor Case Style
TO-220
Power Dissipation Pd
227W
Gate Source Threshold Voltage Max
3.5V
No. of Pins
3Pins
Product Range
SuperFET II
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.165ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
227W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for FCP165N60E
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
