Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFCPF190N60ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55W4067
Your Part Number
846 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.620 |
| 10+ | $7.430 |
| 25+ | $6.240 |
| 50+ | $5.050 |
| 100+ | $4.720 |
| 250+ | $4.420 |
| 500+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFCPF190N60ECopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55W4067
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20.6A
Drain Source On State Resistance0.19ohm
On Resistance Rds(on)0.16ohm
Transistor Case StyleTO-220F
Transistor MountingThrough Hole
Power Dissipation Pd39W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.5V
Power Dissipation39W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.19ohm
Transistor Case Style
TO-220F
Power Dissipation Pd
39W
Gate Source Threshold Voltage Max
2.5V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
20.6A
On Resistance Rds(on)
0.16ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
10V
Power Dissipation
39W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
