Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDB2710Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.30M0735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 47 week(s)
| Quantity | Price |
|---|---|
| 800+ | $5.130 |
| 3000+ | $4.950 |
| 6000+ | $4.700 |
| 12000+ | $4.450 |
| 18000+ | $4.330 |
| 30000+ | $4.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$4,104.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDB2710Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.30M0735
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id50A
Drain Source On State Resistance0.0425ohm
On Resistance Rds(on)0.0363ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd260W
Transistor Case StyleTO-263AB
Gate Source Threshold Voltage Max4V
Power Dissipation260W
No. of Pins2Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCLead
Product Overview
The FDB2710 is a N-channel MOSFET produced using Fairchild Semiconductor's PowerTrench® process. It has been tailored to minimize the ON-state resistance while maintaining superior switching performance. It is suitable for use in synchronous rectification and battery protection circuit.
- High performance Trench technology for extremely low RDS (ON)
- Low gate charge
- High power and current handing capability
Applications
Power Management, Motor Drive & Control
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
0.0425ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
260W
Gate Source Threshold Voltage Max
4V
No. of Pins
2Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
50A
On Resistance Rds(on)
0.0363ohm
Rds(on) Test Voltage
10V
Transistor Case Style
TO-263AB
Power Dissipation
260W
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for FDB2710
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
