Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC2610Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel20M1169
Cut Tape87W8823
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.280 | $6,840.00 |
| Total Price | $6,840.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $2.280 |
| 6000+ | $2.240 |
| 9000+ | $2.180 |
| 15000+ | $2.140 |
| 30000+ | $2.100 |
| 75000+ | $2.060 |
| 150000+ | $2.000 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $2.040 |
| 6000+ | $2.000 |
| 9000+ | $1.960 |
| 15000+ | $1.920 |
| 30000+ | $1.870 |
| 75000+ | $1.850 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC2610Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel20M1169
Cut Tape87W8823
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds200V
Continuous Drain Current Id2.2A
On Resistance Rds(on)0.2ohm
Drain Source On State Resistance0.2ohm
Transistor MountingSurface Mount
Power Dissipation Pd2.1W
Rds(on) Test Voltage10V
Transistor Case StyleMLP
Gate Source Threshold Voltage Max3.2V
Power Dissipation2.1W
No. of Pins8Pins
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
200V
On Resistance Rds(on)
0.2ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3.2V
No. of Pins
8Pins
Qualification
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
2.2A
Drain Source On State Resistance
0.2ohm
Power Dissipation Pd
2.1W
Transistor Case Style
MLP
Power Dissipation
2.1W
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
