Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDMC8462Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08N9282
Re-Reel88T3277RL
Cut Tape88T3277
Product RangePowerTrench Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.500 | $2.50 |
| Total Price | $2.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
| 50+ | $1.590 |
| 100+ | $1.060 |
| 250+ | $0.947 |
| 500+ | $0.835 |
| 1000+ | $0.770 |
| 2500+ | $0.760 |
| 5000+ | $0.750 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.928 |
| 9000+ | $0.882 |
| 15000+ | $0.864 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDMC8462Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel08N9282
Re-Reel88T3277RL
Cut Tape88T3277
Product RangePowerTrench Series
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id20A
On Resistance Rds(on)0.0047ohm
Drain Source On State Resistance0.0058ohm
Transistor Case StylePower 33
Transistor MountingSurface Mount
Power Dissipation Pd41W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation41W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangePowerTrench Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FDMC8462 is a N-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance.
- 100% UIL test
- Low-profile
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.0047ohm
Transistor Case Style
Power 33
Power Dissipation Pd
41W
Gate Source Threshold Voltage Max
3V
No. of Pins
8Pins
Product Range
PowerTrench Series
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
Drain Source On State Resistance
0.0058ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
41W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FDMC8462
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
